TSM4YJ203KR05

DigiKey Part Number
716-TSM4YJ203KR05TR-ND - Tape & Reel (TR)
716-TSM4YJ203KR05CT-ND - Cut Tape (CT)
716-TSM4YJ203KR05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM4YJ203KR05
Description
TRIMMER 20K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TSM4YJ203KR05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
13.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.51000$9.51
10$9.17100$91.71
25$8.15200$203.80
50$7.47260$373.63
100$6.79330$679.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.43460$1,358.65
500$5.26478$2,632.39
750$5.09495$3,821.21
1,250$4.92511$6,156.39
Manufacturers Standard Package