P11S2V0FLSY00D0047 | |
---|---|
DigiKey Part Number | 716-P11S2V0FLSY00D0047-ND |
Manufacturer | |
Manufacturer Product Number | P11S2V0FLSY00D0047 |
Description | POT CERMET LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | - | |
Tolerance | - | |
Power (Watts) | - | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.512" x 0.492" Face (13.00mm x 12.50mm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $50.43000 | $50.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.43000 | $50.43 |