P11S1V0FRSY00103MA | |
---|---|
DigiKey Part Number | 716-P11S1V0FRSY00103MA-ND |
Manufacturer | |
Manufacturer Product Number | P11S1V0FRSY00103MA |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.512" x 0.492" Face (13.00mm x 12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.27000 | $16.27 |
10 | $13.04400 | $130.44 |
30 | $11.72633 | $351.79 |
50 | $11.15660 | $557.83 |
100 | $10.42420 | $1,042.42 |
250 | $9.52328 | $2,380.82 |
500 | $8.88906 | $4,444.53 |
1,000 | $8.29276 | $8,292.76 |