P11S1V0FLSY00501KA | |
---|---|
DigiKey Part Number | 716-P11S1V0FLSY00501KA-ND |
Manufacturer | |
Manufacturer Product Number | P11S1V0FLSY00501KA |
Description | POT 500 OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.512" x 0.492" Face (13.00mm x 12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.84000 | $17.84 |
20 | $13.37350 | $267.47 |
40 | $12.50075 | $500.03 |
60 | $12.01500 | $720.90 |
100 | $11.42760 | $1,142.76 |
260 | $10.39823 | $2,703.54 |
500 | $9.74270 | $4,871.35 |
1,000 | $9.08825 | $9,088.25 |