P11S1T0AJSW00222KA | |
---|---|
DigiKey Part Number | 716-P11S1T0AJSW00222KA-ND |
Manufacturer | |
Manufacturer Product Number | P11S1T0AJSW00222KA |
Description | POT 2.2K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.118" (3.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.492" x 0.492" Face (12.50mm x 12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.87000 | $12.87 |
15 | $9.92467 | $148.87 |
30 | $9.27900 | $278.37 |
60 | $8.67233 | $520.34 |
105 | $8.20933 | $861.98 |
255 | $7.52118 | $1,917.90 |
510 | $7.42500 | $3,786.75 |