P11S1T0AJSW00102ML | |
---|---|
DigiKey Part Number | 716-P11S1T0AJSW00102ML-ND |
Manufacturer | |
Manufacturer Product Number | P11S1T0AJSW00102ML |
Description | POT 1K OHM 1/2W CERMET LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.118" (3.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.492" x 0.492" Face (12.50mm x 12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.56000 | $17.56 |
15 | $13.53467 | $203.02 |
30 | $12.65367 | $379.61 |
60 | $11.82567 | $709.54 |
105 | $11.19371 | $1,175.34 |
255 | $10.25439 | $2,614.87 |
510 | $9.57063 | $4,881.02 |
1,005 | $8.94108 | $8,985.79 |