
P0603C1002LNW | ||
---|---|---|
Digi-Key Part Number | 716-P0603C1002LNW-ND | |
Manufacturer | ||
Manufacturer Product Number | P0603C1002LNW | |
Description | SFERNICE THIN FILMS | |
Manufacturer Standard Lead Time | 29 Weeks | |
Detailed Description | Chip Resistor | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | P0603C1002LNW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Tray | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | P Series Precision Wraparound |
PCN Packaging | |
EDA Models | P0603C1002LNW Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $10.18970 | $1,018.97 |
Attribute | Description |
---|---|
Other Names | 716-P0603C1002LNW |
Standard Package | 100 |