LTO100F909R0JTE3

DigiKey Part Number
716-LTO100F909R0JTE3-ND
Manufacturer
Manufacturer Product Number
LTO100F909R0JTE3
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
909 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.197" W (15.76mm x 5.00mm)
Height - Seated (Max)
0.976" (24.80mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$9.49000$9.49
30$8.72400$261.72
60$7.95433$477.26
120$6.92792$831.35
510$6.41476$3,271.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.