LTO100F15001JTE3

DigiKey Part Number
716-LTO100F15001JTE3-ND
Manufacturer
Manufacturer Product Number
LTO100F15001JTE3
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.197" W (15.76mm x 5.00mm)
Height - Seated (Max)
0.976" (24.80mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.63000$8.63
30$7.92900$237.87
60$7.22950$433.77
120$6.29667$755.60
510$5.83022$2,973.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.