
VOS615A-1X001T | ||
---|---|---|
Digi-Key Part Number | 751-VOS615A-1X001TTR-ND - Tape & Reel (TR) 751-VOS615A-1X001TCT-ND - Cut Tape (CT) 751-VOS615A-1X001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOS615A-1X001T | |
Description | OPTOCOUPLER, PHOTOTRANSISTOR OUT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Vishay Semiconductor Opto Division | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.38400 | $3.84 |
100 | $0.22070 | $22.07 |
1,000 | $0.17271 | $172.71 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15832 | $474.96 |
6,000 | $0.14393 | $863.58 |
15,000 | $0.13433 | $2,014.95 |
30,000 | $0.12953 | $3,885.90 |
75,000 | $0.12473 | $9,354.75 |
Attribute | Description |
---|---|
Other Names | 751-VOS615A-1X001TTR 751-VOS615A-1X001TDKR 751-VOS615A-1X001TCT |
Standard Package | 3,000 |