
VO2631-X017T | ||
---|---|---|
Digi-Key Part Number | VO2631-X017TTR-ND - Tape & Reel (TR) VO2631-X017TCT-ND - Cut Tape (CT) VO2631-X017TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VO2631-X017T | |
Description | OPTOISO 5.3KV 2CH OPEN DRN 8SMD | |
Manufacturer Standard Lead Time | 45 Weeks | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 2 Channel 5kV/µs CMTI 8-SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Semiconductor Opto Division | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.42V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | DIP8-OP7.(igs,stp) |
PCN Design/Specification | OMV-771-2014-Rev-0 31/Mar/2015 |
HTML Datasheet | |
EDA Models | VO2631-X017T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.41000 | $3.41 |
10 | $2.27700 | $22.77 |
100 | $1.75190 | $175.19 |
500 | $1.58368 | $791.84 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.36098 | $1,360.98 |
2,000 | $1.28674 | $2,573.48 |
5,000 | $1.25705 | $6,285.25 |
Attribute | Description |
---|---|
Other Names | VO2631-X017T-ND VO2631-X017TTR VO2631-X017TDKR VO2631-X017TCT |
Standard Package | 1,000 |