USD

4-SOP
VO1400AEFTR
Digi-Key Part Number
VO1400AEFTR-ND - Tape & Reel (TR)
VO1400AEFCT-ND - Cut Tape (CT)
VO1400AEFDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VO1400AEFTR
Supplier
Description
SSR RELAY SPST-NO 100MA 0-60V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC
Voltage - Input
1.1VDC
Termination Style
Gull Wing
Package / Case
4-SOP (0.173", 4.40mm)
Supplier Device Package
4-SOP
Load Current
100 mA
On-State Resistance (Max)
5 Ohms
Voltage - Load
0 V ~ 60.0 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

11,273 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package2,000