VLWY9630

DigiKey Part Number
VLWY9630-ND
Manufacturer
Manufacturer Product Number
VLWY9630
Description
LED YELLOW CLEAR 4DIP T/H
Customer Reference
Detailed Description
Yellow 592nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
70mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
Size / Dimension
7.62mm L x 7.62mm W
Height (Max)
6.40mm
Base Product Number