VLWW9600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 14,628
Unit Price: $2.24000
Datasheet

VLWW9600

DigiKey Part Number
751-1250-5-ND
Manufacturer
Manufacturer Product Number
VLWW9600
Description
LED COOL WHITE CLEAR T/H
Customer Reference
Detailed Description
White, Cool 5500K LED Indication - Discrete 4.3V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
4.3V
Current - Test
50mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.62mm L x 7.62mm W
Height (Max)
6.40mm
Base Product Number