
VLMYG33P1Q2-GS08 | ||
---|---|---|
Digi-Key Part Number | 751-VLMYG33P1Q2-GS08TR-ND - Tape & Reel (TR) 751-VLMYG33P1Q2-GS08CT-ND - Cut Tape (CT) 751-VLMYG33P1Q2-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLMYG33P1Q2-GS08 | |
Description | LED YELLOW/GREEN CLEAR 2PLCC SMD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2V 2-SMD, J-Lead | |
Customer Reference | ||
cms-datasheet | cms-datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VLMPG33N1P2, VLMYG33P1Q2 |
PCN Assembly/Origin | OMV-765-2014 Rev. 0 17/Jul/2014 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.29500 | $2.95 |
100 | $0.19660 | $19.66 |
500 | $0.13596 | $67.98 |
1,000 | $0.11330 | $113.30 |
2,000 | $0.10197 | $203.94 |
Qty | Unit Price | Ext Price |
---|---|---|
7,500 | $0.09631 | $722.33 |
15,000 | $0.08781 | $1,317.15 |
37,500 | $0.08214 | $3,080.25 |
52,500 | $0.07534 | $3,955.35 |
Attribute | Description |
---|---|
Other Names | 751-VLMYG33P1Q2-GS08DKR 751-VLMYG33P1Q2-GS08CT VLMYG33P1Q2-GS08-ND 751-VLMYG33P1Q2-GS08TR |
Standard Package | 7,500 |