
VLMYG30H2K1-GS08 | ||
---|---|---|
Digi-Key Part Number | 751-VLMYG30H2K1-GS08TR-ND - Tape & Reel (TR) 751-VLMYG30H2K1-GS08CT-ND - Cut Tape (CT) 751-VLMYG30H2K1-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLMYG30H2K1-GS08 | |
Description | LED YELLOW/GREEN CLEAR 2PLCC SMD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Yellow-Green 574nm LED Indication - Discrete 1.9V 2-SMD, J-Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 576nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VLMYG30H2K1 |
PCN Assembly/Origin | OMV-765-2014 Rev. 0 17/Jul/2014 |
HTML Datasheet | VLMYG30H2K1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.29500 | $2.95 |
100 | $0.19660 | $19.66 |
500 | $0.13596 | $67.98 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $0.11330 | $169.95 |
3,000 | $0.10197 | $305.91 |
7,500 | $0.09631 | $722.33 |
10,500 | $0.08781 | $922.00 |
37,500 | $0.08214 | $3,080.25 |
75,000 | $0.07534 | $5,650.50 |
Attribute | Description |
---|---|
Other Names | 751-VLMYG30H2K1-GS08TR VLMYG30H2K1-GS08-ND 751-VLMYG30H2K1-GS08DKR 751-VLMYG30H2K1-GS08CT |
Standard Package | 1,500 |