VLMW33S2V1-5K8L-18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 62,026
Unit Price: $0.45000
Datasheet

VLMW33S2V1-5K8L-18

DigiKey Part Number
VLMW33S2V1-5K8L-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMW33S2V1-5K8L-18
Description
LED COOL WHITE 2PLCC SMD
Customer Reference
Detailed Description
White, Cool 5500K LED Indication - Discrete 3.7V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMW33S2V1-5K8L-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.7V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number