
TSSP95056TR | ||
---|---|---|
Digi-Key Part Number | 751-TSSP95056TR-ND | |
Manufacturer | ||
Manufacturer Product Number | TSSP95056TR | |
Description | IR RECEIVER - PRESENCE SENSING - | |
Detailed Description | Remote Receiver Sensor 56.0kHz 8m Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Semiconductor Opto Division | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Sensing Distance | 8m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) |
Resource Type | Link |
---|---|
Datasheets | TSSP950xx |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $1.19600 | $11.96 |
100 | $0.92040 | $92.04 |
500 | $0.83200 | $416.00 |
1,000 | $0.71500 | $715.00 |
2,000 | $0.67600 | $1,352.00 |
5,000 | $0.66040 | $3,302.00 |
10,000 | $0.65000 | $6,500.00 |
Attribute | Description |
---|---|
Other Names | 751-TSSP95056TR |
Standard Package | 2,300 |