
TSSP17038HTT1 | ||
---|---|---|
Digi-Key Part Number | 751-TSSP17038HTT1-ND | |
Manufacturer | ||
Manufacturer Product Number | TSSP17038HTT1 | |
Description | SMD IR RECEIVER 38KHZ TOP VIEW W | |
Detailed Description | Remote Receiver Sensor 38.0kHz 8m Surface Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Semiconductor Opto Division | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Sensing Distance | 8m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) |
Attribute | Description |
---|---|
Other Names | 751-TSSP17038HTT1 |
Standard Package | 1,500 |