
TSSP15038TR | ||
---|---|---|
Digi-Key Part Number | 751-TSSP15038TR-ND | |
Manufacturer | ||
Manufacturer Product Number | TSSP15038TR | |
Description | IR RECEIVER - PRESENCE SENSING - | |
Detailed Description | Remote Receiver Sensor 38.0kHz 8m Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Semiconductor Opto Division | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Sensing Distance | 8m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) |
Resource Type | Link |
---|---|
Datasheets | TSSP150 |
Attribute | Description |
---|---|
Other Names | 751-TSSP15038TR |
Standard Package | 2,300 |