_W.jpg)
TSOP75456WTT | ||
---|---|---|
Digi-Key Part Number | TSOP75456WTTTR-ND - Tape & Reel (TR) TSOP75456WTTCT-ND - Cut Tape (CT) TSOP75456WTTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP75456WTT | |
Description | SENSOR REMOTE REC 56.0KHZ 30M | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | Remote Receiver Sensor 56.0kHz 30m Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Vishay Semiconductor Opto Division | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSOP752xxW;TSOP754xxW |
Design Resources | |
PCN Design/Specification | |
HTML Datasheet | TSOP752xxW;TSOP754xxW |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.78000 | $1.78 |
10 | $1.18500 | $11.85 |
100 | $0.91170 | $91.17 |
500 | $0.82416 | $412.08 |
1,000 | $0.70826 | $708.26 |
Qty | Unit Price | Ext Price |
---|---|---|
2,200 | $0.66963 | $1,473.19 |
6,600 | $0.65418 | $4,317.59 |
11,000 | $0.64387 | $7,082.57 |
Attribute | Description |
---|---|
Other Names | TSOP75456WTT-ND TSOP75456WTTTR TSOP75456WTTDKR TSOP75456WTTCT |
Standard Package | 2,200 |