TSOP6238TT | |
---|---|
DigiKey Part Number | TSOP6238TTTR-ND - Tape & Reel (TR) TSOP6238TTCT-ND - Cut Tape (CT) TSOP6238TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP6238TT |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TSOP6238TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
5 | $1.09800 | $5.49 |
10 | $1.04400 | $10.44 |
25 | $0.97920 | $24.48 |
50 | $0.93520 | $46.76 |
100 | $0.89500 | $89.50 |
500 | $0.81398 | $406.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,190 | $0.62136 | $739.42 |
2,380 | $0.59975 | $1,427.40 |
3,570 | $0.58795 | $2,098.98 |
5,950 | $0.58750 | $3,495.62 |