TSOP57436TT1_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOP57436TT1_ViewA
TSOP57436TT1_ViewB

TSOP57436TT1

Digi-Key Part Number
TSOP57436TT1TR-ND - Tape & Reel (TR)
TSOP57436TT1CT-ND - Cut Tape (CT)
TSOP57436TT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSOP57436TT1
Description
SENSOR REMOTE REC 36.0KHZ 40M
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Remote Receiver Sensor 36.0kHz 40m Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Sensing Distance
40m
B.P.F. Center Frequency
36.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Side or Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.49.9500
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.06000$2.06
10$1.37400$13.74
100$1.05740$105.74
500$0.95584$477.92
Tape & Reel (TR)
QtyUnit PriceExt Price
1,800$0.82142$1,478.56
3,600$0.77662$2,795.83
5,400$0.75870$4,096.98
12,600$0.74675$9,409.05
Additional Resources
AttributeDescription
Other Names
TSOP57436TT1TR
TSOP57436TT1DKR
TSOP57436TT1CT
TSOP57436TT1-ND
Standard Package1,800