TSOP34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP34333

Digi-Key Part Number
TSOP34333-ND
Manufacturer
Manufacturer Product Number
TSOP34333
Description
SENSOR REMOTE REC 33.0KHZ 45M
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Remote Receiver Sensor 33.0kHz 45m Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Bulk
Product Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
33.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.49.9500
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.12000$1.12
10$0.99200$9.92
25$0.89600$22.40
100$0.78400$78.40
250$0.68800$172.00
500$0.60800$304.00
1,000$0.48000$480.00
Additional Resources
AttributeDescription
Standard Package2,160