TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP18140

Digi-Key Part Number
TSOP18140-ND
Manufacturer
Manufacturer Product Number
TSOP18140
Description
SENSOR REMOTE REC 40.0KHZ 24M
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Remote Receiver Sensor 40.0kHz 24m Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Bulk
Product Status
Active
Sensing Distance
24m
B.P.F. Center Frequency
40.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.49.9500
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.32000$1.32
5$1.27600$6.38
10$1.03700$10.37
25$0.89320$22.33
50$0.77360$38.68
100$0.70180$70.18
500$0.59016$295.08
1,000$0.52635$526.35
5,000$0.47850$2,392.50
Additional Resources
AttributeDescription
Standard Package1,500