TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP14430

Digi-Key Part Number
TSOP14430-ND
Manufacturer
Manufacturer Product Number
TSOP14430
Description
SENSOR REMOTE REC 30.0KHZ 30M
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Remote Receiver Sensor 30.0kHz 30m Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Bulk
Product Status
Active
Sensing Distance
30m
B.P.F. Center Frequency
30.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.49.9500
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.46000$1.46
5$1.40800$7.04
10$1.14400$11.44
25$0.98560$24.64
50$0.85360$42.68
100$0.77440$77.44
500$0.65120$325.60
1,000$0.58080$580.80
5,000$0.52800$2,640.00
Additional Resources
AttributeDescription
Standard Package2,160