TLWR7900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLWR8600

DigiKey Part Number
TLWR8600-ND
Manufacturer
Manufacturer Product Number
TLWR8600
Description
LED RED CLEAR T/H
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Red 615nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
70mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
624nm
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.62mm L x 7.62mm W
Height (Max)
6.40mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.69000$0.69
70$0.45300$31.71
140$0.29964$41.95
1,050$0.23137$242.94
2,030$0.20907$424.41
5,040$0.19513$983.46
10,010$0.18816$1,883.48
25,060$0.18538$4,645.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
751-1192-5
751-1192-5-ND
Standard Package70