
TCPT1600X01 | ||
---|---|---|
Digi-Key Part Number | TCPT1600X01TR-ND - Tape & Reel (TR) TCPT1600X01CT-ND - Cut Tape (CT) TCPT1600X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCPT1600X01 | |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, No Lead, Slot Type | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TCPT1600X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Vishay Semiconductor Opto Division | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 9µs, 16µs | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type | |
Type | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
Featured Product | TCPT1600X01 and TCUT1600X01 Transmissive Optical Sensors |
HTML Datasheet | |
EDA Models | TCPT1600X01 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.45900 | $14.59 |
25 | $1.21560 | $30.39 |
50 | $1.18880 | $59.44 |
100 | $1.08070 | $108.07 |
500 | $0.94562 | $472.81 |
Qty | Unit Price | Ext Price |
---|---|---|
1,300 | $0.83755 | $1,088.82 |
2,600 | $0.81052 | $2,107.35 |
6,500 | $0.78351 | $5,092.82 |
9,100 | $0.75649 | $6,884.06 |
13,000 | $0.72947 | $9,483.11 |
Attribute | Description |
---|---|
Other Names | TCPT1600X01TR TCPT1600X01CT TCPT1600X01DKR |
Standard Package | 1,300 |