SFH618A-5X016

DigiKey Part Number
751-SFH618A-5X016-ND
Manufacturer
Manufacturer Product Number
SFH618A-5X016
Description
OPTOISOLATOR 5.3KV TRANS 4DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
SFH618A-5X016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
250% @ 1mA
Current Transfer Ratio (Max)
500% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Rise / Fall Time (Typ)
3.5µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.72200$7.22
100$0.53440$53.44
500$0.49106$245.53
1,000$0.40440$404.40
4,000$0.38419$1,536.76
8,000$0.37552$3,004.16
12,000$0.36685$4,402.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.