IL4xx-X007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL410-X009

Digi-Key Part Number
IL410-X009-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
IL410-X009
Supplier
Description
OPTOISOLATOR 5.3KV TRIAC
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
10kV/µs
Current - LED Trigger (Ift) (Max)
2mA
Current - On State (It (RMS)) (Max)
300 mA
Current - Hold (Ih)
500µA
Turn On Time
35µs
Voltage - Forward (Vf) (Typ)
1.16V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD
Approval Agency
CSA, UR
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FOD410Sonsemi215FOD410SOS-ND$4.16000Similar