8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL300-X007

Digi-Key Part Number
IL300-X007-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
IL300-X007
Supplier
Description
OPTOISO 5.3KV PHVOLT 8SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
1µs, 1µs
Input Type
DC
Output Type
Photovoltaic, Linearized
Voltage - Output (Max)
500mV
Current - Output / Channel
70µA (Typ)
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in USD
Tube
QtyUnit PriceExt Price
1$4.50000$4.50
10$4.04400$40.44
100$3.31340$331.34
500$2.82064$1,410.32
1,000$2.40450$2,404.50
Additional Resources
AttributeDescription
Standard Package2,000