
6N137A-X007T | |
|---|---|
DigiKey Part Number | 6N137A-X007TTR-ND - Tape & Reel (TR) 6N137A-X007TCT-ND - Cut Tape (CT) 6N137A-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137A-X007T |
Description | OPTOISO 5KV OPEN COLLECTOR 8-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector 5000Vrms 1 Channel 1kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 27ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55146 | $551.46 |
| 2,000 | $0.52389 | $1,047.78 |
| 5,000 | $0.51207 | $2,560.35 |
| 10,000 | $0.50025 | $5,002.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.07000 | $10.70 |
| 100 | $0.80550 | $80.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.06100 | $10.61 |
| 100 | $0.74950 | $74.95 |
| 500 | $0.62682 | $313.41 |


