4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO617A-3X017T

Digi-Key Part Number
VO617A-3X017TTR-ND - Tape & Reel (TR)
VO617A-3X017TCT-ND - Cut Tape (CT)
VO617A-3X017TDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VO617A-3X017T
Supplier
Description
OPTOISOLATOR 5.3KV TRANS 4-SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
200% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.32400$3.24
100$0.22050$22.05
500$0.16536$82.68
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.12402$124.02
2,000$0.11369$227.38
5,000$0.10680$534.00
10,000$0.09991$999.10
25,000$0.09750$2,437.50
Additional Resources
AttributeDescription
Other Names
VO617A-3X017TTR
VO617A-3X017TDKR
VO617A3X017T
VO617A-3X017TCT
Standard Package1,000