TC(P,U)T1300X01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCUT1300X01

Digi-Key Part Number
751-1040-2-ND - Tape & Reel (TR)
751-1040-1-ND - Cut Tape (CT)
751-1040-6-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TCUT1300X01
Supplier
Description
SENSOR OPT SLOT PHOTOTRANS 6SMD
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Phototransistor 6-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.118" (3mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
25 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Response Time
20µs, 30µs
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SMD
Type
Unamplified
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.9500
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.85000$1.85
5$1.78000$8.90
10$1.44600$14.46
25$1.24600$31.15
50$1.07920$53.96
100$0.97900$97.90
500$0.82324$411.62
1,000$0.73425$734.25
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.73425$1,468.50
4,000$0.71200$2,848.00
6,000$0.66750$4,005.00
10,000$0.62300$6,230.00