4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6106-3T

Digi-Key Part Number
SFH6106-3TTR-ND - Tape & Reel (TR)
SFH6106-3TCT-ND - Cut Tape (CT)
SFH6106-3TDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
SFH6106-3T
Supplier
Description
OPTOISOLATOR 5.3KV TRANS 4-SMD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.86000$0.86
10$0.75600$7.56
100$0.57930$57.93
500$0.45792$228.96
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.36634$366.34
2,000$0.33199$663.98
5,000$0.32400$1,620.00
Additional Resources
AttributeDescription
Other Names
SFH6106-3TTR
SFH6106-3TDKR
SFH61063T
SFH6106-3T-ND
SFH6106-3TCT
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SFH615A-4XSMT/RIsocom Components 2004 LTD2,716SFH615A-4XSMCT-ND$0.52000Similar
SFH615A-4XSMIsocom Components 2004 LTD11,000SFH615A-4XSM-ND$0.65000Similar