VS-1N1184 is out of stock and can be placed on backorder.

Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 203
Unit Price: $8.22000
Datasheet

DO-5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-5 Pkg
DO-5 Side

VS-1N1184

Digi-Key Part Number
112-VS-1N1184-ND
Manufacturer
Manufacturer Product Number
VS-1N1184
Description
DIODE GEN PURP 100V 35A DO203AB
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Diode 100 V 35A Chassis, Stud Mount DO-203AB (DO-5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 110 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 190°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$6.96000$6.96
10$6.28400$62.84
100$5.20250$520.25
500$4.54954$2,274.77
Additional Resources
AttributeDescription
Other Names
112-VS-1N1184
*1N1184
1N1184
VS-1N1184-ND
1N1184-ND
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VS-40HF40Vishay General Semiconductor - Diodes Division20340HF40-ND$8.22000Similar