D²Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBT2045BP-E3/8W

Digi-Key Part Number
VBT2045BP-E3/8WTR-ND - Tape & Reel (TR)
VBT2045BP-E3/8WCT-ND - Cut Tape (CT)
VBT2045BP-E3/8WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBT2045BP-E3/8W
Description
DIODE SCHOTTKY 45V 20A TO263AB
Manufacturer Standard Lead Time
72 Weeks
Detailed Description
Diode Schottky 45 V 20A (DC) Surface Mount TO-263AB (D²PAK)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
20A (DC)
Voltage - Forward (Vf) (Max) @ If
660 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D²PAK)
Operating Temperature - Junction
200°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.28000$1.28
10$1.14200$11.42
100$0.89030$89.03
Tape & Reel (TR)
QtyUnit PriceExt Price
800$0.73548$588.38
1,600$0.58064$929.02
Additional Resources
AttributeDescription
Other Names
VBT2045BP-E3/8WCT
VBT2045BP-E3/8WDKR
VBT2045BPE38W
VBT2045BP-E3/8WTR
Standard Package800
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NRVBB1645T4Gonsemi3,027NRVBB1645T4G-ND$0.80000Similar