MicroSMP (DO-219AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2PM12HM3/H

Digi-Key Part Number
V2PM12HM3/HGITR-ND - Tape & Reel (TR)
V2PM12HM3/HGICT-ND - Cut Tape (CT)
V2PM12HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
V2PM12HM3/H
Supplier
Description
DIODE SCHOTTKY 120V 2A MICROSMP
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Schottky 120 V 2A Surface Mount MicroSMP (DO-219AD)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 120 V
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
MicroSMP
Supplier Device Package
MicroSMP (DO-219AD)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.28200$2.82
100$0.15950$15.95
500$0.10560$52.80
1,000$0.08096$80.96
2,000$0.07040$140.80
Tape & Reel (TR)
QtyUnit PriceExt Price
4,500$0.07040$316.80
9,000$0.06336$570.24
13,500$0.05632$760.32
31,500$0.05280$1,663.20
Additional Resources
AttributeDescription
Other Names
V2PM12HM3/HGITR
V2PM12HM3/HGIDKR
V2PM12HM3/HGICT
Standard Package4,500