
V1PM10-M3/H | ||
---|---|---|
Digi-Key Part Number | V1PM10-M3/HGITR-ND - Tape & Reel (TR) V1PM10-M3/HGICT-ND - Cut Tape (CT) V1PM10-M3/HGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V1PM10-M3/H | |
Description | DIODE SCHOTTKY 100V 1A MICROSMP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Diode 100 V 1A Surface Mount MicroSMP (DO-219AD) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroSMP (DO-219AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | V1PM10 |
Video File | eSMP® Package Evolution |
Featured Product | Standard Rectifiers with ESD Capability in eSMP® Packages |
PCN Assembly/Origin | Mult Dev A/T Chgs 30/Jun/2021 |
HTML Datasheet | V1PM10 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.33900 | $3.39 |
100 | $0.19210 | $19.21 |
500 | $0.12720 | $63.60 |
1,000 | $0.09752 | $97.52 |
2,000 | $0.08480 | $169.60 |
Qty | Unit Price | Ext Price |
---|---|---|
4,500 | $0.08480 | $381.60 |
9,000 | $0.07632 | $686.88 |
13,500 | $0.06784 | $915.84 |
31,500 | $0.06600 | $2,079.00 |
Attribute | Description |
---|---|
Other Names | V1PM10-M3/H-ND V1PM10-M3/HGITR |
Standard Package | 4,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
V1PM10HM3/H | Vishay General Semiconductor - Diodes Division | 36,324 | V1PM10HM3/HGICT-ND | $0.49000 | Parametric Equivalent |