USD

Obsolete item.
D²Pak
UB8CT-E3/8W
Digi-Key Part Number
UB8CT-E3/8W-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
UB8CT-E3/8W
Supplier
Description
DIODE GEN PURP 150V 8A TO263AB
Detailed Description
Diode Standard 8A Surface Mount TO-263AB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Standard
Current - Average Rectified (Io)
8A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
150 V
Reverse Recovery Time (trr)
20 ns
Voltage - Forward (Vf) (Max) @ If
1.02 V @ 8 A
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package800