DO-214AC,SMA

SML4746A-E3/61

Digi-Key Part Number
SML4746A-E3/61GITR-ND - Tape & Reel (TR)
SML4746A-E3/61GICT-ND - Cut Tape (CT)
SML4746A-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SML4746A-E3/61
Supplier
Description
DIODE ZENER 18V 1W DO214AC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
18 V
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.45400$4.54
100$0.33880$33.88
500$0.26620$133.10
Tape & Reel (TR)
QtyUnit PriceExt Price
1,800$0.20570$370.26
3,600$0.18755$675.18
5,400$0.18150$980.10
Additional Resources
AttributeDescription
Other Names
SML4746A-E3/61GICT
SML4746A-E3/61GIDKR
SML4746A-E3/61GITR
Standard Package1,800