USD

DO-214AB, SMC
DO-214AB, SMC
SMCJ Series
SMCJ26CA-E3/57T
Digi-Key Part Number
SMCJ26CA-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ26CA-E3/57TGICT-ND - Cut Tape (CT)
SMCJ26CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
SMCJ26CA-E3/57T
Supplier
Description
TVS DIODE 26V 42.1V DO214AB
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

102 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
SMCJ26CA-E3/57T-ND
SMCJ26CA-E3/57TGITR
SMCJ26CAE357T
Standard Package850
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMCJ26CATaiwan Semiconductor Corporation28,623SMCJ26CAFSCT-ND$0.57000Direct
SMCJ26CALittelfuse Inc.146,154SMCJ26CALFCT-ND$0.55000Direct