DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA, SMB
DO-214AC

SMBJ36A-E3/52

Digi-Key Part Number
SMBJ36A-E3/52GITR-ND - Tape & Reel (TR)
SMBJ36A-E3/52GICT-ND - Cut Tape (CT)
SMBJ36A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ36A-E3/52
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
68 Weeks
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.37400$3.74
100$0.23280$23.28
Tape & Reel (TR)
QtyUnit PriceExt Price
750$0.15929$119.47
1,500$0.12253$183.79
2,250$0.11028$248.13
5,250$0.10416$546.84
18,750$0.09537$1,788.19