DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA
SMBJ Series

SMBJ15CA-E3/52

Digi-Key Part Number
SMBJ15CA-E3/52GITR-ND - Tape & Reel (TR)
SMBJ15CA-E3/52GICT-ND - Cut Tape (CT)
SMBJ15CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMBJ15CA-E3/52
Supplier
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.32600$3.26
100$0.22180$22.18
Tape & Reel (TR)
QtyUnit PriceExt Price
750$0.16632$124.74
1,500$0.12474$187.11
2,250$0.11435$257.29
5,250$0.10742$563.96
18,750$0.10395$1,949.06
Additional Resources
AttributeDescription
Other Names
SMBJ15CA-E3/52GICT
SMBJ15CA-E3/52GIDKR
SMBJ15CAE352
SMBJ15CA-E3/52GITR
Standard Package750