USD

TO-269AA, 4-BESOP
MB2S-E3/80
Digi-Key Part Number
MB2S-E3/80GITR-ND - Tape & Reel (TR)
MB2S-E3/80GICT-ND - Cut Tape (CT)
MB2S-E3/80GIDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
MB2S-E3/80
Supplier
Description
BRIDGE RECT 1P 200V TO269AA
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard Surface Mount TO-269AA (MBS)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA (MBS)
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

35,810 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.51000$0.51
10$0.37800$3.78
100$0.26400$26.40
500$0.16720$83.60
1,000$0.13640$136.40
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
MB2S-E3/80-ND
MB2S-E3/80GITR
MB2SE380
Standard Package3,000