USD

Obsolete item.
TO-220AC

HFA08TB120

Digi-Key Part Number
HFA08TB120-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
HFA08TB120
Supplier
Description
DIODE GEN PURP 1.2KV 8A TO220AC
Detailed Description
Diode Standard 1200V 8A Through Hole TO-220AC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tube
Part Status
Obsolete
Diode Type
Standard
Current - Average Rectified (Io)
8A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
TO-220-2
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
1200V
Reverse Recovery Time (trr)
95ns
Voltage - Forward (Vf) (Max) @ If
3.3V @ 8A
Current - Reverse Leakage @ Vr
10µA @ 1200V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
*HFA08TB120
Q803550A
VS-HFA08TB120
VS-HFA08TB120-ND
VSHFA08TB120
VSHFA08TB120-ND
Standard Package1,000