
ES1D-E3/61T | ||
---|---|---|
Digi-Key Part Number | ES1D-E3/61TGITR-ND - Tape & Reel (TR) ES1D-E3/61TGICT-ND - Cut Tape (CT) ES1D-E3/61TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ES1D-E3/61T | |
Description | DIODE GEN PURP 200V 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ES1D-E3/61T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ES1A thru ES1D |
PCN Assembly/Origin | Multiple Parts 21/Jun/2022 |
HTML Datasheet | ES1A thru ES1D |
EDA Models | ES1D-E3/61T Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.28100 | $2.81 |
100 | $0.14180 | $14.18 |
500 | $0.12564 | $62.82 |
Qty | Unit Price | Ext Price |
---|---|---|
1,800 | $0.09777 | $175.99 |
3,600 | $0.08750 | $315.00 |
5,400 | $0.08555 | $461.97 |
9,000 | $0.07577 | $681.93 |
45,000 | $0.07479 | $3,365.55 |
90,000 | $0.06355 | $5,719.50 |
Attribute | Description |
---|---|
Other Names | Q3374557Z ES1D-E3/61TGICT ES1D-E3/61TGITR ES1DE361T ES1D-E3/61TGIDKR |
Standard Package | 1,800 |