USD

DF06S-E3/45, DF06S/77
DF06S-E3/45, DF06S/77
DFS
DF10SA-E3/77
Digi-Key Part Number
DF10SA-E3/77GITR-ND - Tape & Reel (TR)
DF10SA-E3/77GICT-ND - Cut Tape (CT)
DF10SA-E3/77GIDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
DF10SA-E3/77
Supplier
Description
BRIDGE RECT 1PHASE 1KV 1A DFS
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard Surface Mount DFS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,970 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
DF10SA-E3/77-ND
DF10SA-E3/77GITR
DF10SAE377
Standard Package1,500