USD

DF06S-E3/45, DF06S/77
DF06S-E3/45, DF06S/77
DFS
DF10S-E3/77
Digi-Key Part Number
DF10S-E3/77GITR-ND - Tape & Reel (TR)
DF10S-E3/77GICT-ND - Cut Tape (CT)
DF10S-E3/77GIDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
DF10S-E3/77
Supplier
Description
BRIDGE RECT 1PHASE 1KV 1A DFS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 1kV Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Voltage - Peak Reverse (Max)
1kV
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1V @ 1A
Current - Reverse Leakage @ Vr
5µA @ 1000V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,679 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
DF10S-E3/77-ND
DF10S-E3/77GITR
DF10SE377
Standard Package1,500