USD

Obsolete item.
DF06S-E3/45, DF06S/77
DF06S-E3/45, DF06S/77
DFS

DF02STRR16

Digi-Key Part Number
DF02STRR16DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
DF02STRR16
Supplier
Description
BRIDGE RECT 1PHASE 200V 1A DFS
Detailed Description
Bridge Rectifier Single Phase 200V Surface Mount DFS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
*
Package
Digi-Reel®
Part Status
Obsolete
Diode Type
Single Phase
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Voltage - Peak Reverse (Max)
200V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Non-Stock

Additional Resources
AttributeDescription
Other NamesDF02STRR16DKR
Standard Package1